107732 | Riegler

Hydraulic coupling, L 94 mm, 300 bar, steel, for hose, 107732

Order No.: 63G2273
EAN: 4047322056762
MPN:
107732
242.05 B
107732 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.2745 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
117.27 € *
Price list
Quantity
Price per unit*
1 pcs.
117.2745 €
2 pcs.
114.0258 €
3 pcs.
110.9675 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hydraulic coupling
Thread size G1
Pressure 300 bar
Material steel
Length 94 mm
Suitable for hose
Logistics
Property Value
Country of origin SE
Customs tariff number 84812010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes