107729 | Riegler
Hydraulic coupling, L 63 mm, 320 bar, brass, nickel-plated, for hose, 107729
NCNR (non cancelable / non returnable)
Hydraulic coupling, 107729, Riegler
This coupling combines an extremely small pressure drop with maximum hydraulic power transmission. Interchangeable with all couplings and plugs manufactured according to the above standard. The patented pressure eliminator permits disconnection even if back pressure has built up. The pressure eliminator can be used in all applications where there is a risk of pressure build-up after the line has been separated. It allows effortless connection under pressure. The mating part must be pressureless in order for the eliminator to function optimally.
Applications
- Chemical industry
- Food technology
- Automotive
- Offshore
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G3/8 | |
| Pressure | 320 bar | |
| Material | brass, nickel-plated | |
| Length | 63 mm | |
| Suitable for | hose |
| Property | Value |
|---|---|
| Customs tariff number | 84812010 |
| Country of origin | SE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |