107730 | Riegler

Hydraulic coupling, L 66 mm, 300 bar, brass, nickel-plated, for hose, 107730

Order No.: 63G2270
EAN: 4047322056717
MPN:
107730
242.03 B
107730 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.3251 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
50.33 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3251 €
2 pcs.
48.1355 €
3 pcs.
46.1482 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hydraulic coupling
Thread size G1/2
Pressure 300 bar
Material brass, nickel-plated
Length 66 mm
Suitable for hose
Logistics
Property Value
Country of origin SE
Customs tariff number 84812010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes