107728 | Riegler

Hydraulic coupling, L 57 mm, 400 bar, brass, nickel-plated, for hose, 107728

Order No.: 63G2271
EAN: 4047322056663
MPN:
107728
242.01 B
107728 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9265 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
34.93 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9265 €
3 pcs.
33.2724 €
5 pcs.
31.2851 €
7 pcs.
29.5358 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hydraulic coupling
Thread size G1/4
Pressure 400 bar
Material brass, nickel-plated
Length 57 mm
Suitable for hose
Logistics
Property Value
Country of origin SE
Customs tariff number 84812010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes