107715 | Riegler

Hydraulic coupling, L 64.2 mm, 15 bar, POM, for hose, 107715

Order No.: 63G2267
EAN: 4047322061391
MPN:
107715
246.33
107715 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.9982 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
64.00 € *
Price list
Quantity
Price per unit*
1 pcs.
63.9982 €
2 pcs.
61.2255 €
3 pcs.
58.6908 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hydraulic coupling
Thread size G3/8
Pressure 15 bar
Material POM
Length 64.2 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818073
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes