107714 | Riegler
Hydraulic coupling, L 57.6 mm, 15 bar, POM, for hose, 107714
Order No.: 63G2264
EAN: 4047322061384
MPN:
107714
246.32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9221 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
45.92 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9221 €
2 pcs.
43.9348 €
3 pcs.
42.1141 €
*incl. VAT plus shipping costs
Subject to prior sale
Hydraulic coupling, 107714, Riegler
Hydraulic couplings, both sides sealing, for liquid media acc. to ISO 7241, B Series.
Applications
- Manufacturing industry
- Food technology
- Chemical / pharmaceutical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G1/4 | |
| Pressure | 15 bar | |
| Material | POM | |
| Length | 57.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |