107713 | Riegler
Hydraulic coupling, L 48.5 mm, 15 bar, POM, for hose, 107713
Order No.: 63G2265
EAN: 4047322061377
MPN:
107713
246.31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.21 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2077 €
2 pcs.
44.2085 €
3 pcs.
42.3759 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G1/8 | |
| Pressure | 15 bar | |
| Material | POM | |
| Length | 48.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |