107707 | Riegler
Hydraulic coupling, L 96 mm, 160 bar, stainless steel, for hose, 107707
Order No.: 63G2258
EAN: 4047322061360
MPN:
107707
246.15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.0671 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
338.07 € *
Price list
Quantity
Price per unit*
1 pcs.
338.0671 €
2 pcs.
329.5467 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G3/4 | |
| Pressure | 160 bar | |
| Material | stainless steel | |
| Length | 96 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |