107706 | Riegler
Hydraulic coupling, L 76 mm, 250 bar, stainless steel, for hose, 107706
Order No.: 63G2257
EAN: 4047322061353
MPN:
107706
246.14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.3588 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
174.36 € *
Price list
Quantity
Price per unit*
1 pcs.
174.3588 €
2 pcs.
169.7892 €
*incl. VAT plus shipping costs
Subject to prior sale
Hydraulic coupling, 107706, Riegler
Hydraulic coupling, both sides sealing, for liquid media acc. to ISO 7241, B Series.
Applications
- Machine and plant engineering
- Manufacturing industry
- Chemical / pharmaceutical industry
- Automotive
- Food technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G1/2 | |
| Pressure | 250 bar | |
| Material | stainless steel | |
| Length | 76 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |