107703 | Riegler
Hydraulic coupling, L 48.5 mm, 250 bar, stainless steel, for hose, 107703
Order No.: 63G2254
EAN: 4047322061322
MPN:
107703
246.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.0485 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
87.05 € *
Price list
Quantity
Price per unit*
1 pcs.
87.0485 €
2 pcs.
84.6447 €
3 pcs.
82.3718 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G1/8 | |
| Pressure | 250 bar | |
| Material | stainless steel | |
| Length | 48.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |