107623 | Riegler
Safety coupling, L 75.3 mm, 16 bar, steel/brass, for hose, 107623
Order No.: 63G2953
EAN: 4047322364928
MPN:
107623
411.16-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8324 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.83 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8324 €
2 pcs.
59.1549 €
3 pcs.
56.7035 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | 16 mm | |
| Pressure | 16 bar | |
| Material | steel/brass | |
| Length | 75.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |