107621 | Riegler
Safety coupling, L 77 mm, 16 bar, steel/brass, for hose, 107621
NCNR (non cancelable / non returnable)
Safety coupling, 107621, Riegler
High-quality, robust and durable, one-hand quick disconnect safety coupling, with a very high flow rate and only a small pressure drop. The coupling is released fully automatically in two steps. Air is relieved from the coupling before it is completely disconnected. The plug is only disconnected from the coupling if the residual pressure has dropped below 0.3 bar. The dreaded "whiplash effect" is thus avoided and the risk of injury virtually eliminated. Suitable for all applications with an above-average air consumption and characterised by extreme conditions. This safety version conforms to ISO-Standard DIN EN ISO 4414. This safety coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Manufacturing industry
- Workshops
- Automotive
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | 10 mm | |
| Pressure | 16 bar | |
| Material | steel/brass | |
| Length | 77 mm | |
| Suitable for | hose |
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |