107620 | Riegler
Safety coupling, L 64.5 mm, 16 bar, steel/brass, for hose, 107620
Order No.: 63G2958
EAN: 4047322364898
MPN:
107620
411.34-I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3905 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
65.39 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3905 €
2 pcs.
62.5583 €
3 pcs.
59.9641 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | G3/4 | |
| Pressure | 16 bar | |
| Material | steel/brass | |
| Length | 64.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |