107585 | Riegler
Push button safety clutch, L 77.5 mm, 12 bar, stainless steel, for hose, 107585
Order No.: 63G1978
EAN: 4047322349871
MPN:
107585
244.23-DES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.0105 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
182.01 € *
Price list
Quantity
Price per unit*
1 pcs.
182.0105 €
2 pcs.
177.2386 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G1/2 | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 77.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |