107581 | Riegler
Push button safety clutch, L 70 mm, 12 bar, stainless steel, for hose, 107581
NCNR (non cancelable / non returnable)
Pushbutton safety coupling, 107581, Riegler
High-quality, robust and durable, one-hand quick disconnect safety couplings. When it is pressed for the first time, air is relieved from the coupling but the plug in the coupling remains locked. The plug is only disconnected when the pushbutton is pressed for the second time. The dreaded "whiplash effect" is avoided and the risk of injury to the operator virtually eliminated. The safety version conforms to ISO-Standard DIN EN ISO 4414. This safety coupling is not suitable for direct attachment to pulsating tools.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G3/8 | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 70 mm | |
| Suitable for | hose |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |