107580 | Riegler
Push button safety clutch, L 70 mm, 12 bar, stainless steel, for hose, 107580
Order No.: 63G1973
EAN: 4047322349802
MPN:
107580
244.11-DES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.2148 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
177.21 € *
Price list
Quantity
Price per unit*
1 pcs.
177.2148 €
2 pcs.
172.5738 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 70 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |