107560 | Riegler
Safety coupling, L 71.2 mm, 12 bar, brass, nickel-plated, for hose, 107560
Order No.: 63G2965
EAN: 4047322062602
MPN:
107560
249.81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6552 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
3 pcs.
27.2986 €
5 pcs.
25.6802 €
7 pcs.
24.2403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | 6 mm | |
| Pressure | 12 bar | |
| Material | brass, nickel-plated | |
| Length | 71.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |