107555 | Riegler

Safety coupling, L 55.4 mm, 12 bar, brass, nickel-plated, for hose, 107555

Order No.: 63G2960
EAN: 4047322062558
MPN:
107555
249.62
107555 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6552 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
3 pcs.
27.2986 €
5 pcs.
25.6802 €
7 pcs.
24.2403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety coupling
Thread size G3/8
Pressure 12 bar
Material brass, nickel-plated
Length 55.4 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes