107554 | Riegler
Safety coupling, L 55.4 mm, 12 bar, brass, nickel-plated, for hose, 107554
Order No.: 63G2959
EAN: 4047322062541
MPN:
107554
249.61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6552 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
3 pcs.
27.2986 €
5 pcs.
25.6802 €
7 pcs.
24.2403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | brass, nickel-plated | |
| Length | 55.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |