107527 | Riegler
Nipple, L 44 mm, 35 bar, brass, for jacks, 107527
Order No.: 63G2485
EAN: 4047322060240
MPN:
107527
243.55-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4490 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
3 pcs.
8.0087 €
5 pcs.
7.6279 €
7 pcs.
7.1638 €
10 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107527, Riegler
Nipple for couplings DN 7.2-DN 7.8, both sides sealing, brass with a bare metal surface, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 44 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |