107522 | Riegler
Nipple, L 41 mm, 35 bar, brass, for jacks, 107522
Order No.: 63G2482
EAN: 4047322059978
MPN:
107522
243.48-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
3 pcs.
7.6517 €
5 pcs.
7.2828 €
7 pcs.
6.8425 €
10 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 41 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |