107519 | Riegler

Insertion grommet, L 61.5 mm, 35 bar, brass, for jacks, 107519

Order No.: 63G2119
EAN: 4047322057875
MPN:
107519
243.07-B
107519 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1031 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
3 pcs.
9.5914 €
5 pcs.
9.1273 €
7 pcs.
8.5799 €
10 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 9 mm
Pressure 35 bar
Material brass
Length 61.5 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes