107518 | Riegler
Insertion grommet, L 61.5 mm, 35 bar, brass, for jacks, 107518
Order No.: 63G2121
EAN: 4047322402866
MPN:
107518
243.351-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1138 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
3 pcs.
12.4593 €
5 pcs.
11.8881 €
7 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107518, Riegler
Stem for couplings DN 7.2-DN 7.8, both sides sealing, brass with a bare metal surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 8 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 61.5 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |