107517 | Riegler
Insertion grommet, L 61.5 mm, 35 bar, brass, for jacks, 107517
Order No.: 63G2118
EAN: 4047322057837
MPN:
107517
243.06-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1031 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
3 pcs.
9.5914 €
5 pcs.
9.1273 €
7 pcs.
8.5799 €
10 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 61.5 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |