107505 | Riegler
Nipple, L 42 mm, 35 bar, brass, for jacks, 107505
Order No.: 63G2465
EAN: 4047322057769
MPN:
107505
243.034-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
5 pcs.
5.4383 €
10 pcs.
5.1646 €
15 pcs.
4.8552 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107505, Riegler
Nipple for couplings DN 5, both sides sealing, brass with a bare metal surface, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |