107500 | Riegler
Insertion grommet, L 50 mm, 35 bar, brass, for jacks, 107500
Order No.: 63G2108
EAN: 4047322058650
MPN:
107500
243.17-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
5 pcs.
5.6406 €
10 pcs.
5.3788 €
15 pcs.
5.0456 €
20 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107500, Riegler
Stem for couplings DN 5, both sides sealing, brass with a bare metal surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 50 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |