107499 | Riegler

Insertion grommet, L 50 mm, 35 bar, brass, for jacks, 107499

Order No.: 63G2107
EAN: 4047322058629
MPN:
107499
243.16-B
107499 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
5 pcs.
5.3907 €
10 pcs.
5.1408 €
15 pcs.
4.8195 €
20 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 4 mm
Pressure 35 bar
Material brass
Length 50 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes