107463 | Riegler
Nipple, L 37 mm, 35 bar, steel, nickel-plated, for jacks, 107463
Order No.: 63G2502
EAN: 4047322161886
MPN:
107463
N 243/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
3 pcs.
10.0674 €
5 pcs.
9.5914 €
7 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 35 bar | |
| Material | steel, nickel-plated | |
| Length | 37 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |