107462 | Riegler
Nipple, L 33 mm, 35 bar, steel, nickel-plated, for jacks, 107462
Order No.: 63G2501
EAN: 4047322161879
MPN:
107462
N 243/7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0317 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
3 pcs.
9.5319 €
5 pcs.
9.0678 €
7 pcs.
8.5204 €
10 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107462, Riegler
Nipple for couplings DN 10, hardened, nickel-plated steel, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 35 bar | |
| Material | steel, nickel-plated | |
| Length | 33 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |