107446 | Riegler
Quick-release coupling, L 73.7 mm, 35 bar, steel/brass, for hose, 107446
Order No.: 63G2715
EAN: 4047322207423
MPN:
107446
241.54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5203 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
38.52 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5203 €
2 pcs.
36.6877 €
3 pcs.
34.5100 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107446, Riegler
One-hand quick disconnect coupling, one side sealing, that combines a high flow rate (approx. 3.5 times as high as the popular DN 7.2 standard coupling) with minimal coupling force. Suitable for all applications with an above-average air requirement! To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G3/4 | |
| Pressure | 35 bar | |
| Material | steel/brass | |
| Length | 73.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |