107442 | Riegler
Quick-release coupling, L 74.7 mm, 35 bar, steel/brass, for hose, 107442
Order No.: 63G2708
EAN: 4047322207386
MPN:
107442
241.43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4497 € *
Available in 3 Days: 99 pcs. - if ordered today
Total Price:
36.45 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4497 €
2 pcs.
34.7242 €
3 pcs.
32.6536 €
5 pcs.
30.8210 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | R1/2 | |
| Pressure | 35 bar | |
| Material | steel/brass | |
| Length | 74.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |