107429 | Riegler

Insertion grommet, L 48 mm, 35 bar, stainless steel, for jacks, 107429

Order No.: 63G2080
EAN: 4047322060578
MPN:
107429
243.80 B
107429 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5862 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
22.59 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5862 €
3 pcs.
21.5152 €
5 pcs.
20.2300 €
7 pcs.
19.0995 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 8 mm
Pressure 35 bar
Material stainless steel
Length 48 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes