107428 | Riegler
Insertion grommet, L 48 mm, 35 bar, stainless steel, for jacks, 107428
Order No.: 63G2077
EAN: 4047322060561
MPN:
107428
243.80 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4442 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
20.44 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4442 €
3 pcs.
19.4803 €
5 pcs.
18.3141 €
7 pcs.
17.2907 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107428, Riegler
Plug-in connector for couplings I.D. 7.2-7.8, Stainless steel 1.4305, Sleeve I.D. 6, Operating pressure 0-35 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 48 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |