107426 | Riegler
Quick-release coupling, L 73.5 mm, 35 bar, stainless steel, for hose, 107426
Order No.: 63G2889
EAN: 4047322060479
MPN:
107426
243.70 D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.4754 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
180.48 € *
Price list
Quantity
Price per unit*
1 pcs.
180.4754 €
2 pcs.
175.7511 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 10 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 73.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |