107417 | Riegler
Quick-release coupling, L 59.5 mm, 35 bar, stainless steel, for hose, 107417
Order No.: 63G2880
EAN: 4047322060004
MPN:
107417
243.50 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.8646 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
159.86 € *
Price list
Quantity
Price per unit*
1 pcs.
159.8646 €
2 pcs.
155.6758 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107417, Riegler
One-hand quick disconnect coupling, one side sealing, made of stainless steel 1.4305. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Food technology
- Aerospace
- Mining
- Offshore
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 59.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |