107420 | Riegler

Quick-release coupling, L 55.5 mm, 35 bar, stainless steel, for hose, 107420

Order No.: 63G2881
EAN: 4047322060356
MPN:
107420
243.60 A
107420 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.8646 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
159.86 € *
Price list
Quantity
Price per unit*
1 pcs.
159.8646 €
2 pcs.
155.6758 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G1/4
Pressure 35 bar
Material stainless steel
Length 55.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818073
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes