107413 | Riegler
Quick-release coupling, L 80 mm, 35 bar, for hose, 107413
Order No.: 63G2900
EAN: 4047322402743
MPN:
107413
241.32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
3 pcs.
22.4791 €
5 pcs.
21.1344 €
7 pcs.
19.9563 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107413, Riegler
One-hand quick disconnect coupling, one side sealing, made of stainless steel 1.4305. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 8 mm | |
| Pressure | 35 bar | |
| Length | 80 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |