107410 | Riegler

Quick-release coupling, L 59 mm, 35 bar, for hose, 107410

Order No.: 63G2897
EAN: 4047322207324
MPN:
107410
241.22
107410 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9087 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
3 pcs.
18.9329 €
5 pcs.
18.0523 €
7 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G3/8
Pressure 35 bar
Length 59 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818073
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes