107408 | Riegler
Quick-release coupling, L 59 mm, 35 bar, for hose, 107408
Order No.: 63G2891
EAN: 4047322207300
MPN:
107408
241.13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6707 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
3 pcs.
18.7306 €
5 pcs.
17.6120 €
7 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | R1/2 | |
| Pressure | 35 bar | |
| Length | 59 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818073 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |