107405 | Riegler
Intermediate segment, 16 bar, steel/brass, for pipe systems, 107405
Order No.: 63G3358
EAN: 4047322351478
MPN:
107405
ZS-KS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3322 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
62.33 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3322 €
2 pcs.
59.6309 €
3 pcs.
57.1557 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate segment | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | steel/brass | |
| Medium | compressed air, non-corrosive gases | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |