107403 | Riegler

Intermediate segment, 16 bar, steel/brass, for pipe systems, 107403

Order No.: 63G3359
EAN: 4047322350969
MPN:
107403
ZS-12
107403 Riegler Fittings and Accessories Image 1
107403 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4354 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
2 pcs.
40.6028 €
3 pcs.
38.9130 €
*incl. VAT plus shipping costs
Subject to prior sale

Intermediate segment, 107403, Riegler

Intermediate segment »Multi-Link«, Segment G 1/2, Removal unit 1, Operating pressure max. 16 bar, Temp. -20 °C to 100 °C. Modular distributor system for flexible workplace design, can not be rotated.

Technical specifications
Filter Property Value
Product type intermediate segment
Thread size G1/2
Pressure 16 bar
Material steel/brass
Medium compressed air, non-corrosive gases
Suitable for pipe systems
Logistics
Property Value
Country of origin SE
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes