107383 | Riegler

Nipple, L 42 mm, 16 bar, steel, galvanized, for jacks, 107383

Order No.: 63G2481
EAN: 4047322061094
MPN:
107383
244.906
107383 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
3 pcs.
8.2943 €
5 pcs.
7.8897 €
7 pcs.
7.4137 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G1/2
Pressure 16 bar
Material steel, galvanized
Length 42 mm
Suitable for jacks
Logistics
Property Value
Country of origin SE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead