107380 | Riegler
Nipple, L 31 mm, 16 bar, steel, galvanized, for jacks, 107380
Order No.: 63G2480
EAN: 4047322402736
MPN:
107380
244.904-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
3 pcs.
5.8786 €
5 pcs.
5.5930 €
7 pcs.
5.2479 €
10 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107380, Riegler
Nipple for couplings DN 7.2-DN 7.8, hardened and galvanised steel, female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | steel, galvanized | |
| Length | 31 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |