107377 | Riegler
Nipple, L 39 mm, 16 bar, steel, galvanized, for jacks, 107377
Order No.: 63G2496
EAN: 4047322061049
MPN:
107377
244.901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Available in 3 Days: 122 pcs. - if ordered today
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
5 pcs.
3.8794 €
10 pcs.
3.6890 €
15 pcs.
3.4629 €
20 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107377, Riegler
Nipple for couplings DN 7.2-DN 7.8, hardened and galvanised steel, male threaded, PTFE coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | R1/4 | |
| Pressure | 16 bar | |
| Material | steel, galvanized | |
| Length | 39 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |