107375 | Riegler

Insertion grommet, L 45 mm, 16 bar, steel, galvanized, for jacks, 107375

Order No.: 63G2116
EAN: 4047322061124
MPN:
107375
244.909
107375 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
5 pcs.
4.9385 €
10 pcs.
4.7005 €
15 pcs.
4.4149 €
20 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 13 mm
Pressure 16 bar
Material steel, galvanized
Length 45 mm
Suitable for jacks
Logistics
Property Value
Country of origin SE
Customs tariff number 73072910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes