107374 | Riegler
Insertion grommet, L 45 mm, 16 bar, steel, galvanized, for jacks, 107374
Order No.: 63G2115
EAN: 4047322372398
MPN:
107374
244.908-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
5 pcs.
4.6767 €
10 pcs.
4.4506 €
15 pcs.
4.1769 €
20 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107374, Riegler
Stems for couplings DN 7.2-DN 7.8, hardened and galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 10 mm | |
| Pressure | 16 bar | |
| Material | steel, galvanized | |
| Length | 45 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |