107340 | Riegler
Quick-release coupling, L 59 mm, 35 bar, stainless steel, for hose, 107340
Order No.: 63G2834
EAN: 4047322058520
MPN:
107340
243.144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0565 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
67.06 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0565 €
2 pcs.
64.1410 €
3 pcs.
61.4873 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107340, Riegler
Classic standard coupling type, one side sealing, made of stainless steel. The closed sleeve protects the coupling from dirt. We recommend the use of a stainless steel plug and stem! To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 59 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |