107325 | Riegler

Hose grommet, L 58 mm, 35 bar, brass, nickel-plated, for hose, 107325

Order No.: 63G2690
EAN: 4047322276825
MPN:
107325
243.999
107325 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4244 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
3 pcs.
9.9127 €
5 pcs.
9.4486 €
7 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose grommet
Thread size G1/4
Pressure 35 bar
Material brass, nickel-plated
Length 58 mm
Suitable for hose
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes