107324 | Riegler
Hose grommet, L 58 mm, 35 bar, brass, nickel-plated, for hose, 107324
Order No.: 63G2689
EAN: 4047322276924
MPN:
107324
243.9960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
3 pcs.
10.3887 €
5 pcs.
9.9008 €
7 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose sleeve, 107324, Riegler
Hose stem for couplings DN 7.2-DN 7.8, swivel type, nickel-plated brass / steel, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |