107314 | Riegler
Nipple, L 34 mm, 35 bar, brass, nickel-plated, for jacks, 107314
Order No.: 63G2606
EAN: 4047322059077
MPN:
107314
243.217-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
5 pcs.
4.0103 €
10 pcs.
3.8318 €
15 pcs.
3.6057 €
20 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107314, Riegler
Nipple for couplings DN 7.2-DN 7.8, nickel-plated brass, for hose8x6 .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |